Toolcraft TO-5371926 Allen Screws M2.5 10mm Stainless Steel A2 100pcs

MPN
TO-5371926
Brand
Toolcraft
EAN-13
4053199632992
Order Code
07-7408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Toolcraft TO-5371926 Allen screws are stainless steel fasteners with a size of M2.5 x 10 mm. They feature a hex socket head and come in a pack of 100 pieces. These screws are typically used in precision engineering and assembly tasks where corrosion resistance is essential.
Type Allen screws
Thread Size M2.5
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot