Toolcraft TO-5371923 Allen Screws M2.5x6mm SS A2 Hex Socket 100pcs

MPN
TO-5371923
Brand
Toolcraft
EAN-13
4053199632985
Order Code
07-7407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft TO-5371923 Allen screws feature a hex socket design and are made from stainless steel A2 for durability and resistance to corrosion. These M2.5 size screws are 6 mm in length and are available in packs of 100. Typically used in machinery assembly, these screws provide reliable fastening in precision engineering applications.
Type Allen screws
Thread Size M2.5
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot