Toolcraft TO-5371911 Allen Screws M2 16mm Hex Socket Stainless Steel A2

MPN
TO-5371911
Brand
Toolcraft
EAN-13
4053199632947
Order Code
07-7404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Toolcraft TO-5371911 Allen screws are made from stainless steel A2 and have a hex socket design. These M2 screws measure 16 mm in length and are packaged as 100 pieces. They are commonly used in precision engineering applications due to their corrosion resistance and reliable fastening.
Type Allen screws
Thread Size M2
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot