Toolcraft TO-5345742 Threaded Inserts M9 Stainless Steel 50 Pcs

MPN
TO-5345742
Brand
Toolcraft
EAN-13
4053199577422
Order Code
07-7392
Country of Origin
China
View Full Product Range (9)

Discontinued


Toolcraft TO-5345742 offers threaded inserts made of stainless steel with an M9 thread size, sold in a pack of 50. These durable inserts are ideal for creating strong threads in softer materials and can be used in various applications such as mechanical assemblies and repair work. With their corrosion-resistant properties, they ensure longevity and reliability in demanding environments.
Type Threaded inserts
Thread Size M9
Material Stainless steel
(Ø) 9mm

Trustpilot