Toolcraft TO-5343297 Threaded Inserts M8 x 1.25 Stainless Steel 50 pcs

MPN
TO-5343297
Brand
Toolcraft
EAN-13
4053199580026
Order Code
07-7386
Country of Origin
China
View Full Product Range (9)

Discontinued


Toolcraft's TO-5343297 is a set of 50 stainless steel threaded inserts measuring M8 x 1.25. Designed for strengthening threads in materials that are too soft to support threads, these inserts ensure a secure and durable fit. Commonly used in applications involving metal, wood, or plastic, they provide reliable threaded connections.
Type Threaded inserts
Thread Size M8 x 1.25
Material Stainless steel
(Ø) 8mm

Trustpilot