Toolcraft TO-5343294 Threaded Inserts M6x1 Stainless Steel 50 pcs

MPN
TO-5343294
Brand
Toolcraft
EAN-13
4053199580019
Order Code
07-7385
Country of Origin
China
View Full Product Range (9)

Discontinued


Toolcraft's TO-5343294 features Threaded inserts made of stainless steel, measured at M6 x 1, and includes 50 pieces per set. These high-quality inserts provide strong, durable threads in softer materials like wood or aluminium, making them ideal for repair work or reinforcement. Typically used in machine assemblies, these inserts improve component longevity and facilitate easy disassembly.
Type Threaded inserts
Thread Size M6 x 1
Material Stainless steel
(Ø) 6mm

Trustpilot