Toolcraft TO-5343291 Threaded Inserts M5 x 0.8 Stainless Steel 50pcs

MPN
TO-5343291
Brand
Toolcraft
EAN-13
4053199580002
Order Code
07-7384
Country of Origin
China
View Full Product Range (9)

Discontinued


Toolcraft TO-5343291 provides 50 stainless steel threaded inserts, sized M5 x 0.8. These durable inserts are ideal for creating secure, reusable threads in materials like wood or metal. Commonly used in engineering and repair tasks, they offer reliable performance and corrosion resistance.
Type Threaded inserts
Thread Size M5 x 0.8
Material Stainless steel
(Ø) 5mm

Trustpilot