Toolcraft TO-5284353 Phillips Screwdriver 0 50mm Blade Workshop Use

MPN
TO-5284353
Brand
Toolcraft
EAN-13
4053199568345
Order Code
07-7375
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

Toolcraft manufactures the TO-5284353 Workshop Phillips screwdriver, featuring a 50 mm blade length. This tool is ideal for precise fastening tasks, thanks to its specialised Phillips head design. It is commonly used in various workshop and DIY applications.
Length 150mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Blade Diameter 0.9mm
Handle Length 100mm
Material Steel
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size 0
Weight 20g

Reviews

Be the first to submit a review

Trustpilot