Toolcraft TO-5137932 Bockrolle 100mm Rubber 80kg Load Mount Plate

MPN
TO-5137932
Brand
Toolcraft
EAN-13
4053199556960
Order Code
07-7356
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft's TO-5137932 is a rubber castor with a mounting plate designed for steering equipment with ease. It has a maximum load capacity of 80 kg, making it suitable for various industrial or domestic applications requiring smooth mobility. This equipment wheel is ideal for trolleys and carts needing reliable and durable wheel mounts.
Type Plain bearing
Diameter 100mm
Load Capacity 80kg
Tread Material Rubber
Hole distance 75 x 45/61 x 51 mm
Hub length 34mm
Total height 134mm
Wheel Ø 100mm
Wheel Width 24mm

Reviews

Be the first to submit a review

Trustpilot