Toolcraft TO-5137929 Swivel Castor 100mm with Brake 80kg Load Capacity

MPN
TO-5137929
Brand
Toolcraft
EAN-13
4053199556953
Order Code
07-7355
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Toolcraft offers the TO-5137929 swivel castor featuring a parking brake and a 100 mm rubber mounting plate. It supports a maximum load capacity of 80 kg, making it suitable for various equipment wheels and applications requiring mobility. Ideal for steering castors, it combines durability and practicality in both industrial and domestic contexts.
Type Plastic caster
Diameter 100mm
Load Capacity 80kg
Bearing Type Plain bearing
Hole distance 75 x 45/61 x 51 mm
Hub length 34mm
Total height 134mm
Tread Material Rubber
Wheel Width 24mm

Trustpilot