Toolcraft TO-5137917 Swivel Castor TPR 100 mm 65 kg Load Capacity

MPN
TO-5137917
Brand
Toolcraft
EAN-13
4053199556915
Order Code
07-7353
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

Toolcraft's TO-5137917 swivel castor features a 100 mm TPR wheel with a maximum load capacity of 65 kg. This durable equipment wheel is ideal for smoothly steering various equipment and trolleys. It's designed with a mounting plate for easy installation in industrial or domestic settings.
Type Plastic caster
Diameter 100mm
Load Capacity 65kg
Bearing Type Ball bearing
Hole distance 45 x 37 mm / 56 x 54 mm
Hub length 32mm
Total height 126mm
Tread Material Thermoplastic
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot