Toolcraft TO-5137905 Swivel Caster 75mm 70kg Brake Mounting Plate

MPN
TO-5137905
Brand
Toolcraft
EAN-13
4053199556878
Order Code
07-7350
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

Toolcraft TO-5137905 swivel castor features a mounting plate and a parking brake, designed for stability and ease of mobility. This 75 mm polypropylene wheel has a maximum load capacity of 70 kg, making it suitable for light to medium-duty applications. Ideal for use in equipment requiring smooth and controlled movement, such as trolleys or mobile workstations.
Type Plastic caster
Diameter 75mm
Load Capacity 70kg
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 28mm
Total height 105mm
Tread Material Polypropylene
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot