Toolcraft TO-5137896 Swivel Castor with Brake Max Load 50kg

MPN
TO-5137896
Brand
Toolcraft
EAN-13
4053199556847
Order Code
07-7348
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Toolcraft TO-5137896 is a swivel castor with a parking brake, featuring a 50 mm mounting plate and a maximum load capacity of 50 kg. It is a versatile steering castor with rubber wheels, commonly used for equipment wheel applications that require manoeuvrability and secure positioning. Ideal for use in various industries, the castor ensures stable and reliable movement of equipment.
Type Plastic caster
Diameter 51mm
Load Capacity 50kg
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 24mm
Total height 65mm
Tread Material Polypropylene
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot