Toolcraft TO-5137893 Rubber Roller 50mm with Plate 50kg Load Capacity

MPN
TO-5137893
Brand
Toolcraft
EAN-13
4053199556830
Order Code
07-7347
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The Toolcraft TO-5137893 is a rubber 50 mm fixed roller with a mounting plate designed for easy installation. It features a load capacity of up to 50 kg, making it suitable for small to medium equipment. Ideal for use in furniture, trolleys, and light machinery, this plastic caster ensures smooth and effortless movement.
Type Plastic caster
Diameter 50mm
Load Capacity 50kg
Bearing Type Plain bearing
Hub length 24mm
Total height 65mm
Tread Material Polypropylene
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot