Toolcraft TO-5137866 Swivel Castor 50mm 50kg Mounting Plate TPR

MPN
TO-5137866
Brand
Toolcraft
EAN-13
4053199556748
Order Code
07-7340
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Toolcraft TO-5137866 swivel castor features a 50 mm thermoplastic rubber wheel with a maximum load capacity of 50 kg. This pivoting, plastic caster with a sturdy mounting plate is ideal for use on mobile equipment and furniture. Toolcraft's design ensures smooth steering and durability on various surfaces.
Type Plastic caster
Diameter 50mm
Load Capacity 50kg
Axle hole diameter 39mm
Bearing Type Ball bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 25mm
Total height 69mm
Tread Material Thermoplastic
Wheel Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot