Toolcraft TO-5137848 Sledge Hammer 5000g 800mm DIN1042 1pc

MPN
TO-5137848
Brand
Toolcraft
EAN-13
4053199556687
Order Code
07-7338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 162 availableBack-order availability date - 15/09/2026

The Toolcraft TO-5137848 sledge hammer weighs 5000 g and measures 800 mm in length, designed in accordance with DIN 1042 standards. Manufactured by Toolcraft, this robust hand tool is ideal for heavy-duty applications such as demolition and driving stakes. It is a versatile handheld tool, suitable for use in construction and DIY projects.
Type Sledge Hammers
Weight 5000g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1042
Height 68mm
Length 800mm
Width 82mm

Reviews

Be the first to submit a review

Trustpilot