Toolcraft TO-5137842 Sledge Hammer 3000g 600mm DIN 1042 1pc

MPN
TO-5137842
Brand
Toolcraft
EAN-13
4053199556663
Order Code
07-7337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 301 availableBack-order availability date - 10/11/2026

The Toolcraft TO-5137842 sledge hammer weighs 3000 grams and has a length of 600 millimetres. Designed according to DIN 1042 standards, it is a robust handheld tool suitable for heavy-duty tasks. This versatile hammer is ideal for construction, demolition, and other demanding applications.
Type Sledge Hammers
Weight 3000g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1042
Height 56mm
Length 600mm
Width 172mm

Reviews

Be the first to submit a review

Trustpilot