Toolcraft TO-5137806 Headband Magnifier w/ LED Light & 5 Lenses

MPN
TO-5137806
Brand
Toolcraft
EAN-13
4053199556540
Order Code
07-7335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 391 in stock

The Toolcraft TO-5137806 Headband Magnifier includes LED lighting and offers magnification levels ranging from 1.0x to 3.5x. With a lens size of 107 mm by 48 mm, this reading aid is suitable for tasks requiring detailed work and close inspection. Typical applications include precision work, reading, and hobbies that demand enhanced visual clarity.
Type Headband magnifier
Magnification 1 - 3.5x
Illuminated Yes
Colour White, Black
Length 290mm
Lens Size (L x W) 107 mm x 48 mm
Lens size (length) 107mm
Lens size, width 48mm
Magnifier features incl. LED lighting
Weight 210g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot