Toolcraft TO-5091579 Sledge Hammer 1640g 280mm DIN 6475 1pc

MPN
TO-5091579
Brand
Toolcraft
EAN-13
4053199550852
Order Code
07-7329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

Manufactured by Toolcraft, the TO-5091579 sledge hammer weighs 1640 grams and measures 280 mm in length. It meets DIN 6475 standards, making it a reliable hand tool for heavy-duty tasks. Typically used in construction and demolition, this sledge hammer is well-suited for breaking concrete or driving stakes.
Type Sledge Hammers
Weight 1640g
Handle Material Ash
Head Material Steel
DIN Standard DIN 6475
Height 45mm
Length 280mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot