Toolcraft TO-5045835 Folding Sack Barrow PP/Aluminium 60kg Capacity

MPN
TO-5045835
Brand
Toolcraft
EAN-13
4053199545537
Order Code
07-7320
Country of Origin
China
View Full Product Range (3)

Discontinued


The Toolcraft TO-5045835 is a folding aluminium sack barrow with a maximum load capacity of 60 kg. It is designed for easy transport of goods and can be used typically in warehouses or for home moving tasks. This lightweight trolley is ideal for those needing a compact solution for carrying loads.
Type Sack barrow
Load Capacity 60kg
Material PP, Aluminium
Dimensions (L x W x H) 410 x 400 x 995 mm
Dimensions folded 400 x 55 x 640mm
Height 995mm
Length 410mm
Shovel length 280mm
Shovel width 385mm
Weight 2930g
Wheels (Ø x W) 125mm
Width 400mm

Trustpilot