Toolcraft TO-4986708 One-handed Clamp 150x60mm 750Nm 750N Quick-Change

MPN
TO-4986708
Brand
Toolcraft
EAN-13
4053199522811
Order Code
07-7300
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Manufactured by Toolcraft, the one-handed clamp TO-4986708 is designed for quick grip applications, featuring a span width of 150 mm and a nosing length of 63 mm. With a torque of 750 Nm, this 283 mm long clamp is ideal for secure holding and positioning in woodworking or metalworking tasks. Its ergonomic design allows for efficient operation with just one hand.
Type Quick bar clamp
Jaw Opening 150mm
Length 283mm
Nosing 63mm
Spreading range 275mm
Tension 750N
Weight 270g
Width 150mm

Trustpilot