TOOLCRAFT TO-4986108 Soldering iron 100 W For precision soldering jobs

MPN
HF 100 W
Brand
Toolcraft
EAN-13
4053199521586
Order Code
17-7454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Toolcraft TO-4986108, also known as Toolcraft HF 100 W, is a precision soldering iron designed for detailed soldering tasks requiring accuracy and efficiency. This product offers a 100-watt power capacity, ensuring optimal thermal performance and quick heating capability, which is essential for delicate components and fine tasks. The soldering iron is particularly suited to applications in electronics assembly, small-scale engineering projects, and detailed circuit board repairs, where precise temperature control and stability are paramount. The model is characterised by its durable construction, ergonomic design for comfortable handling, and compatibility with a range of soldering tips, making it a versatile tool for professionals and technicians dealing with intricate soldering operations. Its array of features supports a variety of engineering applications, from prototyping in electronic labs to field repairs and maintenance.
Type Soldering iron
Length 122mm
Max. power 100W
Maximum Temperature 480°C
Min. temperature 50°C
Operating Voltage 36V AC
Power 100W
Preheating time 19s
Solder tip type Soldering tip
Weight 105g

Reviews

Be the first to submit a review

Trustpilot