Toolcraft TO-4850091 Plastic Hose Connector 13mm to 15mm Robust Design

MPN
TO-4850091
Brand
Toolcraft
EAN-13
4053199514823
Order Code
07-7272
Country of Origin
Taiwan

Discontinued


Toolcraft's TO-4850091 hose connector allows for seamless connection between 13 mm (1/2 inch) and 15 mm hoses. The durable plastic design ensures reliable performance in garden irrigation and other water transfer tasks. Ideal for both professional and home use, this connector simplifies hose management and setup.
Type Hose Connector
Dimensions (L x W x H) 5.8 x 3.7 x 3.7 cm
Height 3.7cm
Hose connection 13 mm (1/2") Ø
Length 5.8cm
Material ABS plastic
Width 3.7cm

Trustpilot