Toolcraft TO-4850088 Plastic Hose Connector 13mm Water Stop Feature

MPN
TO-4850088
Brand
Toolcraft
EAN-13
4053199514816
Order Code
07-7271
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The Toolcraft TO-4850088 hose connector features a 13 mm diameter with an integrated water stop function. Designed for easy connection and disconnection, it prevents water flow when the hose is removed. Ideal for garden irrigation systems, it helps conserve water and simplify hose management.
Type Hose Connector
Dimensions (L x W x H) 5.8 x 3.7 x 3.7 cm
Height 3.7cm
Hose connection 13 mm (1/2") Ø
Length 5.8cm
Material ABS plastic
Width 3.7cm

Reviews

Be the first to submit a review

Trustpilot