Toolcraft TO-4848807 Plastic Tap Connector 13 mm (1/2) Ø 1 pc

MPN
TO-4848807
Brand
Toolcraft
EAN-13
4053199511716
Order Code
07-7267
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Toolcraft manufactures the TO-4848807 Plastic Tap Connector with a 13 mm (1/2") diameter. This durable connector is ideal for connecting garden hoses to outdoor taps. It is commonly used for watering gardens and general outdoor water applications.
Type Tap connector
Dimensions (L x W x H) 3.3 mm x 3.3 mm x 4.2 cm
Height 4.2cm
Hose connection 13 mm (1/2") Ø
Length 3.3mm
Material ABS plastic
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot