TOOLCRAFT TO-10245330 Flatbed trolley Steel folding max load 300 kg

MPN
TO-10245330
Brand
Toolcraft
EAN-13
4064161479439
Order Code
17-7493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 191 availableBack-order availability date - 21/07/2026

Toolcraft TO-10245330, also known as the 3415110 flatbed trolley, is a robust and versatile product designed to support a maximum load of 300 kg. Constructed from high-quality steel, this folding trolley offers durability and stability, making it ideal for industrial and commercial environments. Its foldable design ensures ease of storage and transportation when not in use, making it suitable for use in constrained space conditions. Engineers typically employ this trolley in warehouses, factories, and workshops where efficient material handling is crucial. The product's steel construction provides long-lasting performance, ensuring reliability in demanding applications.
Type Flatbed trolley
Load Capacity 300kg
Material Steel
Colour Black, Silver
Dimensions (L x W x H) 900 x 600 x 925 mm
Height 925mm
Length 900mm
Load area 900 x 600mm
Load area (length) 900mm
Load area (width) 600mm
Load capacity (max.) 300kg
No. of wheels 4
Product Type Flatbed trolley
Transport equipment features folding
Tyre material Inflatable
Weight 21.5kg
Wheels (Ø x W) 20cm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot