TOOLCRAFT TO-10187127 Packaging tape Transparent 66 m x 50 mm 6 pcs

MPN
TO-10187127
Brand
Toolcraft
EAN-13
4064161472898
Order Code
17-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 562 availableBack-order availability date - 08/10/2026

Toolcraft TO-10187127 is a packaging tape engineered for reliable sealing and bundling applications. This product features a transparent design, providing a clean and unobtrusive finish once applied. Measuring 66 metres in length and 50 millimetres in width, each roll is suitable for extensive use and can effectively cover large areas with minimal overlaps. Packaged as a set of six rolls, this tape is ideally suited for industrial settings, warehousing, and shipping departments, where durability and consistent performance are required for securing packages and parcels. Its adhesive properties ensure a strong bond on various surfaces, making it an essential tool for maintaining the integrity of packed goods during transportation and storage.
Type TO-10187127
Width 50mm
Length 66m
Colour Transparent
Carrier Material BOPP
Content 6
Dimensions (L x W) 66 m x 50 mm
Maximum Temperature 80°C
Min. temperature -10°C
Product Type Packaging tape
Thickness 0.045mm

Reviews

Be the first to submit a review

Trustpilot