TOOLCRAFT TO-10182564 Toilets-puddle tool Sanitary material Durable design

MPN
TO-10182564
Brand
Toolcraft
EAN-13
4064161474069
Order Code
17-7480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 400 availableBack-order availability date - 13/08/2026

Toolcraft TO-10182564, also known by the alternate reference 3394188, is a specialised toilet-puddle tool designed for sanitary material applications. This product demonstrates a durable design, suitable for professional environments that require robust and reliable tools. It is engineered for precision and efficiency, making it ideal for tasks involving the installation or maintenance of plumbing systems where enduring performance is necessary. With its optimised construction, the Toolcraft TO-10182564 is utilised in various engineering environments, particularly those dealing with water flow management and sanitation infrastructure projects.
Type Manual pipe cleaner
Dimensions (L x W x H) 34 x 8 x 27 cm
Height 27cm
Length 34cm
Material Stainless steel
Material properties rust-proof
Product Type Manual pipe cleaner
Weight 1.05kg
Width 8cm

Reviews

Be the first to submit a review

Trustpilot