TOOLCRAFT TO-10179732 Automatic puncher 1.6 cm x 12.7 cm with tip

MPN
TO-10179732
Brand
Toolcraft
EAN-13
4064161471747
Order Code
17-7475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 486 availableBack-order availability date - 08/10/2026

Toolcraft TO-10179732 is an automatic puncher with dimensions of 1.6 cm by 12.7 cm, designed for precision marking tasks. The product, also referenced by the alternate description 3393244, features a robust construction suitable for repeated use in various engineering and manufacturing settings. Its automatic spring-loaded mechanism allows for consistent force delivery, ensuring accurate indentation on diverse materials such as metal and wood. Engineers commonly employ this tool for tasks requiring precise hole marking, such as the pre-drilling of fasteners or aligning components during assembly processes.
Type Automatic puncher
Shank Diameter 1.6cm
Content 1
Dimensions (Ø x L) 1.6 cm x 12.7 cm
Length 12.7cm
Product Type Automatic puncher
Tip diameter 4mm
Weight 77g

Reviews

Be the first to submit a review

Trustpilot