TOOLCRAFT TO-10157775 Wire Brush Set Stainless Steel Nylon Brass 170 mm

MPN
TO-10157775
Brand
Toolcraft
EAN-13
4064161473840
Order Code
17-7473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

Toolcraft TO-10157775 is a versatile wire brush set that includes three handheld brushes made from stainless steel, nylon, and brass. Each brush measures 170 mm in length, making them suitable for a variety of detailed surface preparation tasks. The stainless steel brush is ideal for removing rust, corrosion, and paint on metal surfaces, the nylon brush is gentle for use on delicate surfaces to remove dirt and debris without causing abrasion, and the brass brush is effective for cleaning softer metal surfaces such as copper or brass without sparking. These brushes are commonly employed in engineering applications such as cleaning welding joints, preparing surfaces for painting or coating, and maintaining machinery components. The compact design allows for precise control and access to tight spaces, ensuring thorough and efficient cleaning performance.
Type Wire brush
Bristle Material Steel wire
Length 170mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot