TOOLCRAFT TO-10157769 TOOLCRAFT Speculum with illumination retractable Mirror

MPN
TO-10157769
Brand
Toolcraft
EAN-13
4064161473826
Order Code
17-7472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Toolcraft TO-10157769 is a precision-engineered speculum equipped with an integrated illumination feature and a retractable mirror, designed under the alternate description 3385923 - Toolcraft TO-10157769. This product offers enhanced visibility and manoeuvrability during inspections, ensuring optimal performance in challenging environments. With its durable construction, the speculum is ideal for use in medical, dental, and laboratory settings where precise examination is critical. The integration of illumination allows for improved visualisation in low-light scenarios, making it a valuable tool in clinical diagnostics and research laboratories. Toolcraft's attention to functional design and quality materials ensures that this speculum is both reliable and efficient for professional use.
Type Speculum
Mirror Size (W x H) 50 mm x 80 mm
Telescopic Yes
Dimensions (L x W) 285 mm x 50 mm
Length 285mm
Mirror height 80mm
Mirror width 50mm
Weight 85g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot