TOOLCRAFT TO-10076853 PCB holder adjustable non-slip 210x150x40mm 1pc

Order Code:

17-7461

Brand: Toolcraft MPN: TO-10076853 EAN-13: 4064161396279
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
687 in stock, despatched in 4 working days

Toolcraft TO-10076853 is an adjustable PCB holder designed to securely support printed circuit boards during assembly, soldering, or testing processes. Measuring 210x150x40 mm, this non-slip holder ensures stable positioning of components, reducing the risk of accidental movement and damage. It is built to accommodate various PCB sizes, making it ideal for use in electronics workshops and production lines where precision and reliability are paramount. The Toolcraft TO-10076853, identified alternatively as 3358951, is especially valuable for engineers engaged in prototyping and small-scale production runs. The holder's robust design and functionality enhance efficiency in tasks requiring careful handling of fragile circuit components.
Type TO-ZD-11ES
Dimensions (L x W x H) 210 x 150 x 40 mm
Height 40mm
Length 210mm
Mounting Type Through Hole
Weight 127g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot