TOOLCRAFT TO-10076847 Replacement tip 5 piece 5.5 mm x 150 mm Soldering access

MPN
TO-10076847
Brand
Toolcraft
EAN-13
4064161396255
Order Code
17-7460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Toolcraft TO-10076847 is a set of replacement tips designed for use as soldering accessories. Identified as Toolcraft TO-N12H, this set contains five pieces, each with dimensions of 5.5 mm in diameter and 150 mm in length. These replacement tips are crafted to ensure compatibility and performance with precision soldering equipment, making them suitable for maintaining and repairing electronic circuitry, particularly in contexts where detailed and accurate solder joints are paramount. Typically utilised in applications involving printed circuit board (PCB) assembly or repair, these tips cater to professional environments requiring reliable soldering performance.
Type Replacement tip
For Use With Toolcraft
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 150 mm
Length 150mm
Preheat time 8s

Reviews

Be the first to submit a review

Trustpilot