Toolcraft Quality Glass Filament Fabric 27g/m² 1m²

MPN
886587
Brand
Toolcraft
EAN-13
4016138501421
Order Code
50-6398
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This light canvas fabric is ideal for supporting coatings. The GFK structure gives a high level of stiffness at minimum weight. The material is light to process, weather-proof and can be directly polished.
  • Weight 27g/m²
  • Ideal for housing
  • Enormous stiffness
  • Weatherproof, weather-resistant
  • Supplied as 1m x 1m sheets
Type Fibreglass fabric
Material Fabric
Colour White
Weatherproof weather-resistant

Reviews

Be the first to submit a review

Trustpilot