Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 2.9 x 16mm Pack 100

MPN
815047
Brand
Toolcraft
EAN-13
4016138317800
Order Code
51-3153
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Self-tapping screws with Phillips recesses.
  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Type Raised head self-tapping screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material Steel Zinc Plated
Fastener Material Galvanised steel grade 4.8
Thread Length 16mm
Thread Size 2.9mm

Reviews

Be the first to submit a review

Trustpilot