TOOLCRAFT ME4279294 Fire-Safety Spring Hook 140x12mm DIN 5299 1 piece

Image Representative of Range

TOOLCRAFT ME4279294 Fire-Safety Spring Hook 140x12mm DIN 5299 1 piece

MPN
ME4279294
Brand
Toolcraft
EAN-13
4064161296692
Order Code
13-2263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Toolcraft ME4279294 fire-safety spring hook, measuring 140 mm by 12 mm, is designed as a reliable carabiner for climbing safety equipment. Manufactured from durable materials, it ensures secure connections and supports firefighting or personal protective equipment applications. This snap hook adheres to DIN 5299 standards, providing robust and trustworthy performance in safety-critical environments.
Type Snap hook
Dim (L x W) 140 mm x 12 mm
Length 140mm
Misc Attribute Form C
Rope diameter 19mm
Standards DIN 5299
Width 12mm

Reviews

Be the first to submit a review

Trustpilot