Toolcraft ME16904070 Spring Hook Rotating Ring 78x16 mm 1 piece

Image Representative of Range

Toolcraft ME16904070 Spring Hook Rotating Ring 78x16 mm 1 piece

MPN
ME16904070
Brand
Toolcraft
EAN-13
4064161296722
Order Code
13-2262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Toolcraft ME16904070 is a robust spring hook with a rotating ring, measuring 78 mm by 16 mm. It serves as a reliable snap hook commonly used in personal protective and climbing safety equipment. This carabiner is ideal for secure and efficient attachment needs in various safety applications.
Type Snap hook
Dim (L x W) 78 mm x 16 mm
Length 78mm
Misc Attribute Rotating ring
Rope diameter 16mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot