Toolcraft ME16003090 Fire-Safety Spring Hook DIN 5299 100mm x 10mm

Image Representative of Range

Toolcraft ME16003090 Fire-Safety Spring Hook DIN 5299 100mm x 10mm

MPN
ME16003090
Brand
Toolcraft
EAN-13
2050001071286
Order Code
13-2257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

The Toolcraft ME16003090 is a fire-brigade snap hook measuring 100 mm by 10 mm, designed according to DIN 5299 standards. This personal protective equipment is essential for climbing safety and securing loads. It is typically used in fire-safety applications and other scenarios requiring reliable, quick-release connections.
Type Snap hook
Dim (L x W) 100 mm x 10 mm
Length 100mm
Misc Attribute Form C
Rope diameter 11mm
Standards DIN 5299
Width 10mm

Reviews

Be the first to submit a review

Trustpilot