TOOLCRAFT ME16003087 Fire-Safety Spring Hook DIN 5299 60x6mm 1 piece

Image Representative of Range

TOOLCRAFT ME16003087 Fire-Safety Spring Hook DIN 5299 60x6mm 1 piece

MPN
ME16003087
Brand
Toolcraft
EAN-13
2050001071248
Order Code
13-2254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

The Toolcraft ME16003087 is a fire-safety spring hook measuring 60 mm by 6 mm, conforming to DIN 5299 standards. This snap hook is part of personal protective equipment, suitable for climbing safety applications. It is commonly used by fire brigades for secure fastening and quick release during emergency situations.
Type Snap hook
Dim (L x W) 60 mm x 6 mm
Length 60mm
Misc Attribute Form C
Rope diameter 8mm
Standards DIN 5299
Width 6mm

Reviews

Be the first to submit a review

Trustpilot