Toolcraft Hex Socket Grub Screw & Bore Tip - DIN 916

Toolcraft Brand: Toolcraft

Hex Socket Grub Screws with pointed tips for locking into shafts, etc.

  • DIN 916
  • ISO 4027
  • Supplied in packs of 20
Description Image Product Buy Pricing (Ex VAT) Type Thread Size Length Material Driver Type Lifetime Warranty Screw Head Style
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M3 x 10mm Pack Of 20
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M3 x 10mm Pack Of 20
Standard range
Order code: 51-3307
MPN: 827337

Despatched within 4 working days - 13 in stock
1+ £6.07
10+ £5.51
Price per unit Ex VAT
Machine screw M3 10mm Carbon steel - 45H Hex socket No Headless
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M4 x 5mm Pack Of 20
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M4 x 5mm Pack Of 20
Standard range
Order code: 51-3308
MPN: 827341

Despatched within 4 working days - 120 in stock
2+ £3.65
10+ £3.07
Price per unit Ex VAT
Machine screw M4 5mm Carbon steel - 45H Hex socket No Headless
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M4 x 10mm Pack Of 20
Toolcraft Hex Socket Grub Screw & Bore Tip DIN 916 45H M4 x 10mm Pack Of 20
Standard range
Order code: 51-3309
MPN: 827344

Despatched within 4 working days - 20 in stock
2+ £2.36
Price per unit Ex VAT
Grub screw M 4 10mm Steel

Trustpilot