Toolcraft Double Sided Tape 19mm x 1.5m

MPN
886516
Brand
Toolcraft
EAN-13
4016138500844
Order Code
51-2653
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.57
10+ £7.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This double-sided tape from Toolcraft is an extra-strong flexible adhesive tape for indoor and outdoor use.

Fast, safe, simple and permanent attachment for thousands of applications without the need for wall plugs, screws or nails, while it can also be used to glue or mount decorative strips, house numbers, signs, pictures or other decorative articles. Power-Zip adheres to almost all materials, especially well suited to smooth surfaces.

One 5cm strip can hold up to 1.5kg (corresponds to 45kg per roll)


  • 1.5m x 19mm (L x W)
  • Waterproof
  • UV resistant
  • Temperature range: -40 to +120 °C

Type Double Sided Tape
Width 19mm
Length 1.5m
Colour Red
Material Waterproof
Maximum Temperature 90°C
Min. temperature -40°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-2653

Q. How thick is this tape

A. Hi Dennis, thank you for your question. The thickness is 1.2mm.

Reviews

Be the first to submit a review

Trustpilot