Toolcraft DIN7981 C-H Screw 2.2x4.5mm Steel Zinc Plated Raised Head

Image Representative of Range

Toolcraft DIN7981 C-H Screw 2.2x4.5mm Steel Zinc Plated Raised Head

MPN
DIN7981 C-H 2,2x4,5
Brand
Toolcraft
EAN-13
4016138641905
Order Code
13-2249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
250+ £0.0188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,046 in stock

The Toolcraft Raised Head Self-Tapping Screw, complying with DIN 7981 standards, measures 2.2 mm in diameter and 4.5 mm in length with a Phillips drive. Made from zinc-plated steel, it offers enhanced corrosion resistance. Typically, this screw is used for assembling lightweight metal sheets or plastic components in various construction and DIY projects.
Type Raised head self-tapping screw
Length Metric 4.5
Thread Size Metric 2.2
Thread Size UTS No.2
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 4.5 mm
DIN Standard DIN 7981
Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot