Toolcraft 93038c186 Double-Sided Adhesive Tape 30m x 20mm Blue/Black

Image Representative of Range

Toolcraft 93038c186 Double-Sided Adhesive Tape 30m x 20mm Blue/Black

MPN
93038c186
Brand
Toolcraft
EAN-13
4016139064543
Order Code
13-2239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Toolcraft 93038c186 double-sided adhesive tape, measuring 30 meters in length by 20 millimetres in width, is ideally suited for various bonding applications. It features strong adhesion and a versatile design, making it perfect for both indoor and outdoor use where secure and concealed fixing is required. This tape is commonly used for mounting or securing lightweight objects and crafts.
Type Double Sided Tape
Width 20mm
Length 30m
Colour Blue, Black
Adhesive Type Acrylic
Breakout force 7.5 N/10mm
Carrier Material Paper
Dimensions (L x W) 30 m x 20 mm
Maximum Temperature +100°C
Min. temperature -10°C
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot