Christmas Opening Hours and Delivery Dates here
TOOLCRAFT 93038c180 Packaging Tape Brown 50m x 48mm 1 piece Durable Seal

Image Representative of Range

TOOLCRAFT 93038c180 Packaging Tape Brown 50m x 48mm 1 piece Durable Seal

Order Code:

13-2234

Brand: Toolcraft MPN: 93038c180 EAN-13: 4016139064482
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 available to back orderBack-order availability date - 14/01/2026

Toolcraft manufactures the 93038c180 packaging tape, which is brown in colour and measures 50 meters in length and 48 millimetres in width. This single-piece product is ideal for sealing boxes and parcels, making it suitable for shipping and storage applications. The tape's durability and strong adhesive backing ensure secure packaging in various environments.
Type Packaging tape
Width 48mm
Length 50m
Colour Brown
Thickness 0.05mm
Adhesive tape features Low-noise
Adhesive type Acrylic
Breakout force 30 N/10 mm
Dimensions (L x W) 50 m x 48 mm
Material thickness 0.05mm
Max. temperature +60°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot