Toolcraft 9011105 Flat Brush 25mm Ideal for Professional & Amateur Use

MPN
9011105
Brand
Toolcraft
EAN-13
2050004953916
Order Code
07-7231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockFurther 62 despatched in 4 working days

The Toolcraft 9011105 flat brush, sized at 25 mm, is a versatile tool manufactured by Toolcraft. Its flat, broad design makes it ideal for precise painting and coating applications. This brush is commonly used for painting, varnishing, and other DIY projects.
Type Flat brush
Number of Pieces 1
Bristle Length 38mm
Bristle type Pure light natural hair
Brush size 25mm
Dim (L x W x H) 10 x 25 x 185 mm
Height 185mm
Length 10mm
Strength 10mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot