Toolcraft 892624 Eyelet Mount Steel 35mm Bright Galvanised 4.5mm Hole

Image Representative of Range

Toolcraft 892624 Eyelet Mount Steel 35mm Bright Galvanised 4.5mm Hole

MPN
892624
Brand
Toolcraft
EAN-13
2050001301598
Order Code
07-7228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 24/11/2026

Toolcraft manufactures the Nr. 74 Eyelet mount, made from galvanised steel, measuring 35 x 35 x 25 mm. This durable eyelet mount is typically used for securing cables, ropes, or wires in various industrial and domestic settings. Its robust design ensures reliable performance even in demanding environments.
Type Eyelet mount
Material Steel, yellow galvanised
Dim (L x W x H) 35 x 35 x 25 mm
Height 25mm
Length 35mm
Misc Attribute No. 74
Width 35mm

Reviews

Be the first to submit a review

Trustpilot