Toolcraft 890738 Sheet Metal Console Steel 195x130mm 1 piece

Image Representative of Range

Toolcraft 890738 Sheet Metal Console Steel 195x130mm 1 piece

MPN
890738
Brand
Toolcraft
EAN-13
2050001215796
Order Code
13-2229
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Toolcraft manufactures a robust sheet metal console, identified by the part number 890738 and measuring 195 mm by 130 mm. Made from steel, this console is designed for durability and reliability. It is commonly used in structural and fabrication projects requiring precise, secure fastening solutions.
Type Sheet metal console
Dimensions (L x W) 195 mm x 130 mm
Material Steel
Length 195mm
Misc Attribute Steel sheet steel console
Width 130mm

Reviews

Be the first to submit a review

Trustpilot