Toolcraft 890734 Connector 100mm Galvanized Steel 100x16x2mm 1pc

MPN
890734
Brand
Toolcraft
EAN-13
2050001215758
Order Code
07-7225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Toolcraft manufactures a Connector measuring 100 x 16 x 2 mm, made from steel and featuring a galvanized finish for added corrosion resistance. The product code is 890734 and it is sold individually. This connector is typically used in structural and construction applications where durable joint support is required.
Type Connector
Dimensions (L x W x H) 100 x 16 x 2 mm
Material Steel, yellow galvanised
Height 2mm
Length 100mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot