Toolcraft 890733 Connector Steel Galvanized 80mm 1pc 80x16x2mm

MPN
890733
Brand
Toolcraft
EAN-13
2050001215741
Order Code
07-7224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Toolcraft connector, measuring 80 x 16 x 2 mm, is made of galvanized steel, ensuring durability and resistance to corrosion. Manufactured by Toolcraft, it is ideal for use in securing and joining various structural components. This connector is versatile and reliable for a range of construction and DIY applications.
Type Connector
Dimensions (L x W x H) 80 x 16 x 2 mm
Material Steel, bright galvanised.
Height 2mm
Length 80mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot