Toolcraft 890725 Wide Angle Bright Galvanised Steel 40mm 1 Piece

Image Representative of Range

Toolcraft 890725 Wide Angle Bright Galvanised Steel 40mm 1 Piece

MPN
890725
Brand
Toolcraft
EAN-13
2050001215673
Order Code
13-2228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.698
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Toolcraft manufactures a wide angle L piece, bright galvanised and measuring 40 mm. This steel component is highly durable, making it ideal for construction or fastening applications. The single piece provides reliable support and reinforcement in various projects.
Type L piece
Dimensions (L x W) 40 mm x 40 mm
Material Steel, bright galvanised
Length 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot